| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-BN6 |
627-M09-323-BN6
| Heilind Number: | EDA627-M09-323-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-BN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ideal solution for high-performance data and signal transmission in industrial and commercial applications. Engineered for reliability, these connectors feature a sturdy steel shell with nickel plating for enhanced durability. With a compact design and 4-40 threaded standoff mount type, they offer easy installation on circuit boards. The 9 gold-plated contact positions ensure superior conductivity, while the PC tail termination method guarantees secure connections. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are perfect for demanding environments. Trust in the quality of our D-Sub Connectors for seamless connectivity in your projects.

