| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-323-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-323-WN6 |
627-M09-323-WN6
| Heilind Number: | EDA627-M09-323-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-323-WN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-323-WN6 Vertical Machined D-Sub Connectors, a powerhouse solution for your connectivity needs. With a sleek plug design and two rows of 9 positions each, these connectors offer seamless integration into your electronic setup. Featuring a robust 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, they ensure secure attachment to your board. The PC Tail termination method guarantees reliable contact, while gold-plated contacts and nickel-plated steel shells provide superior conductivity and durability. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, these connectors are built to perform in even the most demanding environments. Upgrade your connectivity game with the 627-M09-323-WN6.

