627-M09-623-LN3

627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.

Enhance your electronic connections with our 627-M09-623-LN3 Vertical Machined D-Sub Connectors. Designed for precision and durability, these connectors feature a two-row configuration with a 4-40 Threaded Boardspacer mount type, ensuring secure and stable attachment. With PC Tail termination and gold contact plating, they guarantee reliable conductivity and signal integrity. The nickel-plated steel shell offers robust protection, while the 9-position layout allows for versatile connectivity. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and commercial applications. Upgrade your setup with these high-performance D-Sub connectors, a must-have in any tech enthusiast's toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M09-623-LN3
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Boardspacer
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M09-623-LN3
Series:627M
Contact Description:.495" (12.57mm) P.C. Tail
Insulator Color :Blue
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: