627-M09-623-WN6
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
Introducing our Vertical Machined D-Sub Connectors, designed for reliable and efficient connectivity in a variety of applications. With a sleek plug design and two rows of contacts, these connectors offer seamless integration into your systems. Rated for 5A of amperage, they provide robust power transmission. Featuring a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is secure and hassle-free. The PC Tail termination method and gold contact plating ensure optimal signal transmission, while the nickel-plated steel shell offers durability. With nine positions available, you have ample connectivity options. Operating in temperatures ranging from -55 to 125 °C, these connectors are built to withstand even the harshest environments. Upgrade your connectivity solutions with our Vertical Machined D-Sub Connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 627-M09-623-WN6 |
Amperage: | 5 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 9 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA627-M09-623-WN6 |
Series: | 627M |
Contact Description: | .495" (12.57mm) P.C. Tail |
Insulator Color: | White |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |