| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-WT6 |
627-M09-623-WT6
| Heilind Number: | EDA627-M09-623-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-WT6 Vertical Machined D-Sub Connectors, engineered for high-performance connectivity in industrial and commercial applications. Designed for optimal signal transmission, these connectors offer a reliable amperage of 5A. With a sturdy steel shell and gold-plated contacts, they ensure durability and conductivity. Featuring a 2-row, 9-position configuration, they are ideal for multi-pin connections. The 4-40 threaded standoff, boardspacer, and boardlocks make installation easy and secure. Suitable for a wide operating temperature range of -55 to 125°C, these connectors are built to withstand harsh environments. Trust in our D-Sub Connectors for seamless integration and dependable performance.

