| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-BT6 |
627-M15-223-BT6
| Heilind Number: | EDA627-M15-223-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-BT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in demanding applications. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable signal transmission even in harsh environments. Designed for easy installation, they feature a 4-40 threaded standoff, boardspacer, and boardlocks. The two-row, 15-position layout offers ample connectivity options, while the PC tail termination method guarantees secure attachment to your circuit board. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a vital component for industrial, automotive, and aerospace systems. Upgrade to our D-Sub Connectors and experience unparalleled durability and performance.

