627-M15-223-LN3

627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.

Introducing our Vertical Machined D-Sub Connectors, meticulously engineered for optimal performance in demanding electronic applications. These connectors feature a robust design with two rows of 15 gold-flash plated contacts, ensuring reliable signal transmission at amperages up to 5A. The plug gender and 4-40 threaded boardspacer mount type make them versatile for various connectivity needs. With a durable steel shell and nickel plating, they offer excellent mechanical and environmental protection, operating seamlessly in temperatures ranging from -55 to 125°C. Trust in the superior quality of our D-Sub Connectors for your critical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M15-223-LN3
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Boardspacer
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M15-223-LN3
Series:627M
Contact Description:.495" (12.57mm) P.C. Tail
Insulator Color:Blue
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: