627-M15-320-LT2

627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.

Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. Featuring a sturdy steel shell with tin plating, these connectors ensure reliable signal transmission even in demanding environments. With 15 gold-plated positions and a 4-40 threaded insert mount, they offer secure and efficient PC tail termination. Meeting stringent industry standards, they guarantee a stable connection at temperatures ranging from -55 to 125°C. Ideal for industrial and commercial use, these connectors provide a seamless solution for your data and power transmission needs. Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. Featuring a sturdy steel shell with tin plating, these connectors ensure reliable signal transmission even in demanding environments. With 15 gold-plated positions and a 4-40 threaded insert mount, they offer secure and efficient PC tail termination. Meeting stringent industry standards, they guarantee a stable connection at temperatures ranging from -55 to 125°C. Ideal for industrial and commercial use, these connectors provide a seamless solution for your data and power transmission needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M15-320-LT2
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M15-320-LT2
Series:627M
Contact Description:.224" (5.70mm) P.C. Tail (Only for Plug)
Insulator Color:Blue
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: