| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-WN3 |
627-M15-320-WN3
| Heilind Number: | EDA627-M15-320-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-WN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in data transmission. Featuring a Plug gender and two rows for efficient organization, these connectors boast a 4-40 Threaded Boardspacer mount type and PC Tail termination method for secure attachment. With contact plating in Gold and shell plating in Nickel, they ensure reliable conductivity. The 15-position layout accommodates multiple connections, while the sturdy Steel shell material guarantees durability. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are essential for any industrial or electronic application. Elevate your connectivity experience with this essential component.

