| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-WN5 |
627-M15-320-WN5
| Heilind Number: | EDA627-M15-320-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-WN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. Featuring a durable steel shell with nickel plating, these connectors ensure secure and reliable connections. With a 5A amperage rating and gold-plated contacts, they guarantee excellent conductivity. Perfect for PCB mounting with 4-40 threaded board spacers and board locks, they offer easy installation. With 15 positions and two rows, they provide ample connectivity options. Operating in a wide temperature range from -55 to 125°C, they are suitable for various environments. Upgrade your systems with these premium connectors.

