| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-WN1 |
627-M15-323-WN1
| Heilind Number: | EDA627-M15-323-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M15-323-WN1 Vertical Machined D-Sub Connectors, designed for high-performance connectivity in a variety of electronic applications. With a durable steel shell and gold-plated contacts, these connectors ensure reliable signal transmission even in demanding environments. Featuring a dual-row, 15-position plug configuration, they offer ample connectivity options for your projects. The through-hole mount design with PC tail termination simplifies installation, while the nickel shell plating enhances durability. Operating seamlessly in a wide temperature range from -55 to 125 °C, these connectors are a dependable choice for industrial and commercial applications. Trust in the quality and precision of our D-Sub Connectors to keep your systems running smoothly.

