627-M15-622-GT1
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in electronic assemblies. Featuring a rugged Steel shell with Gold-plated contacts, these connectors ensure reliable signal transmission in demanding environments. With a 2-row, 15-position configuration and a 5A amperage rating, they offer ample connectivity options for your applications. The Through Hole mount type with Solder Cup termination method guarantees secure and stable installation, while the Tin shell plating provides corrosion resistance. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial and automotive use. Elevate your connectivity solutions with our high-quality D-Sub Connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 627-M15-622-GT1 |
Amperage: | 5 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | Solder Cup |
Contact Plating: | Gold |
Shell Plating: | Tin |
Number of Positions: | 15 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA627-M15-622-GT1 |
Series: | 627M |
Contact Description: | Solder Cup Tail |
Insulator Color: | Green |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |