| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-220-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-220-GN1 |
627-M25-220-GN1
| Heilind Number: | EDA627-M25-220-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-220-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. Featuring a durable steel shell plated with nickel, these connectors ensure reliable signal transmission in demanding environments. With two rows and 25 positions, they offer ample connectivity options for your devices. The gold flash contact plating guarantees efficient power transfer, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and mission-critical systems. Elevate your connection standards with these top-of-the-line D-Sub connectors.

