| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-220-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-220-GT1 |
627-M25-220-GT1
| Heilind Number: | EDA627-M25-220-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-220-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with these Vertical Machined D-Sub Connectors. Featuring a durable steel shell and gold flash contact plating, these connectors ensure reliable performance in a variety of applications. With 25 positions and a 2-row design, they offer ample connectivity options. The through-hole mount type and PC tail termination method make for easy and secure installation. Operating efficiently in temperatures ranging from -55 to 125 °C, these connectors are ideal for demanding environments. Upgrade your setup with these high-quality connectors, perfect for industrial and commercial use.

