| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-220-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-220-LT6 |
627-M25-220-LT6
| Heilind Number: | EDA627-M25-220-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-220-LT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. These plugs feature a sleek two-row design, ensuring efficient data transmission. With a 5A amperage rating, they provide reliable power delivery. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type offers secure installation on PCBs. Utilizing PC Tail termination method and Gold Flash contact plating, they guarantee seamless signal transfer. The durable steel shell with Tin plating ensures long-lasting durability, even in harsh environments. With 25 positions, these connectors are versatile for various setups. Operating within a wide temperature range of -55 to 125°C, they are suitable for demanding industrial environments. Elevate your connectivity with these essential components.

