| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-220-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-220-WN3 |
627-M25-220-WN3
| Heilind Number: | EDA627-M25-220-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-220-WN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, offering reliable performance in a Plug configuration. Designed for 2-row assembly with a secure 4-40 Threaded Boardspacer mount, these connectors are perfect for PC Tail termination. Featuring Gold Flash contact plating and durable Nickel shell plating, they ensure efficient signal transmission in any application. With 25 positions and a robust steel shell construction, they guarantee long-term durability in demanding environments. Operating flawlessly in temperatures ranging from -55 to 125°C, they are essential components for your connectivity needs. Explore our full range of D-Sub Connectors for seamless integration into your systems.

