| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-320-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-320-GN5 |
627-M25-320-GN5
| Heilind Number: | EDA627-M25-320-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-320-GN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Perfect for high-performance applications, these plugs boast a durable steel shell with nickel plating for enhanced longevity. Featuring 25 gold-plated contacts, they ensure reliable signal transmission with minimal interference. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand even the harshest environments. Trust in their 5A amperage and dual-row design for efficient power and data transfer. Upgrade your setup with these essential components for seamless connectivity.

