| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-323-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-323-GT6 |
627-M25-323-GT6
| Heilind Number: | EDA627-M25-323-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-323-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M25-323-GT6 Vertical Machined D-Sub Connectors, the pinnacle of reliable connectivity for your electronic applications. Designed for high-performance environments, these connectors boast a robust construction with a steel shell and gold-plated contacts, ensuring optimal conductivity and durability. With 25 positions spread across 2 rows, they offer ample connectivity options. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantees secure installation, while the PC Tail termination method simplifies the assembly process. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a versatile solution for demanding industrial and commercial settings. Trust in our D-Sub Connectors to deliver seamless connectivity, every time.

