| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-323-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-323-WT2 |
627-M25-323-WT2
| Heilind Number: | EDA627-M25-323-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-323-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M25-323-WT2 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. These 25-position plugs feature a durable steel shell with gold-plated contacts, ensuring reliable signal transmission even in demanding environments. With a 4-40 threaded insert mount type and PC tail termination method, installation is quick and easy. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are built to handle tough conditions with ease. Trust in the quality and performance of our Vertical Machined D-Sub Connectors for all your connectivity needs.

