| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-GN3 |
627-M25-620-GN3
| Heilind Number: | EDA627-M25-620-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-GN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed to streamline your electronic setups with precision and reliability. These connectors feature a 2-row configuration, ideal for high-density applications, and are meticulously crafted for seamless integration into your circuit boards with their 4-40 Threaded Boardspacer mount type. With a durable steel shell and high-performance gold-plated contacts, they ensure robust signal transmission even in demanding environments. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial and commercial use. Trust in their quality and efficiency for your connectivity needs.

