627-M25-623-WT1
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
Introducing our 627-M25-623-WT1 Vertical Machined D-Sub Connectors, the pinnacle of high-performance connectivity. Designed for seamless integration in industrial and electronic applications, these connectors boast a robust construction and reliable contact plating in gold for optimal signal transmission. With 25 positions and dual rows, they offer versatile connectivity options for your projects. The Through Hole mount type ensures secure installation, while the PC Tail termination method simplifies the soldering process. Crafted from durable steel with tin shell plating, these connectors are built to withstand harsh operating conditions, with an impressive temperature range of -55 to 125°C. Trust in our D-Sub connectors to deliver superior quality and efficiency in every connection.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 627-M25-623-WT1 |
Amperage: | 5 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Tin |
Number of Positions: | 25 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA627-M25-623-WT1 |
Series: | 627M |
Contact Description: | .495" (12.57mm) P.C. Tail |
Insulator Color: | White |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |