| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-GT5 |
627-M37-220-GT5
| Heilind Number: | EDA627-M37-220-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Engineered for exceptional performance, these 37-position plugs feature a 4-40 Threaded Boardspacer and Boardlocks for secure mounting. With PC Tail termination and Gold Flash contact plating, they ensure reliable conductivity. The durable Steel shell, plated with Tin, guarantees longevity even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are essential for robust and efficient data transmission in any application. Elevate your connectivity with our Vertical Machined D-Sub Connectors. Engineered for exceptional performance, these 37-position plugs feature a 4-40 Threaded Boardspacer and Boardlocks for secure mounting. With PC Tail termination and Gold Flash contact plating, they ensure reliable conductivity. The durable Steel shell, plated with Tin, guarantees longevity even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are essential for robust and efficient data transmission in any application.

