| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-220-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-220-LN3 |
627-M37-220-LN3
| Heilind Number: | EDA627-M37-220-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-220-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and performance, these connectors feature a two-row configuration and 37 positions for seamless data transfer. With a plug gender and 4-40 Threaded Boardspacer mount type, they offer secure and reliable connections in any application. The PC Tail termination method ensures easy installation, while gold flash contact plating and nickel shell plating guarantee optimal conductivity and durability. Constructed with steel shell material, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

