627-M37-223-LT1

627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.

Elevate your connectivity with our 627-M37-223-LT1 Vertical Machined D-Sub Connectors. These high-performance plugs are designed for maximum efficiency, boasting a 5A amperage rating and featuring two rows for seamless integration. With a Through Hole (.120") mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating ensures reliable signal transmission, while the durable steel shell with tin plating guarantees long-lasting durability. With 37 positions available, you have ample room for all your connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are the perfect choice for demanding environments. Upgrade your setup with these innovative connectors, a must-have for any professional or DIY project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M37-223-LT1
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M37-223-LT1
Series:627M
Contact Description:.495" (12.57mm) P.C. Tail
Insulator Color:Blue
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: