| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-LT4 |
627-M37-223-LT4
| Heilind Number: | EDA627-M37-223-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-LT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-LT4 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and electronic applications. With a robust design and gold flash contact plating, these connectors ensure reliable signal transmission with minimal signal loss. Featuring 37 positions and two rows, they offer ample connectivity options for your devices. The 4-40 threaded standoff and boardspacer mount type make installation a breeze, while the PC tail termination method guarantees secure and durable connections. Constructed with steel shell material and tin plating, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in our connectors for superior quality and performance in your projects.

