627-M37-223-WT1

627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.

Introducing our high-performance Vertical Machined D-Sub Connectors, designed for reliable connectivity in demanding industrial applications. With a robust steel shell and gold flash contact plating, these connectors ensure secure and efficient data transmission. Featuring 37 positions and two rows, they are perfect for use in multi-channel setups. The through-hole mount type with PC tail termination method guarantees easy installation and a stable connection. Operating flawlessly in temperature extremes from -55 to 125°C, these connectors are built to withstand even the harshest environments. Trust in our D-Sub Connectors for superior performance and durability in your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M37-223-WT1
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M37-223-WT1
Series:627M
Contact Description:.495" (12.57mm) P.C. Tail
Insulator Color:White
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: