| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-GT6 |
627-M37-320-GT6
| Heilind Number: | EDA627-M37-320-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. These high-performance plugs feature two rows for efficient data transfer, perfect for various applications. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks make installation a breeze. Operating seamlessly in a wide temperature range from -55 to 125 °C, these connectors are built to last. Elevate your connectivity with our premium D-Sub Connectors.

