| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-WN4 |
627-M37-320-WN4
| Heilind Number: | EDA627-M37-320-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and durability, these connectors ensure seamless data transmission in any application. With a 5A amperage rating and gold-plated PC tail termination, they guarantee reliable performance. Featuring 37 positions in a two-row configuration, they offer ample connectivity options. The rugged steel shell with nickel plating withstands harsh environments, while the 4-40 threaded standoff mount type provides secure attachment. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your setup with these high-quality connectors for optimal signal transfer.

