627-M37-322-LN2
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in demanding environments. With a 2-row configuration and 37 positions, these connectors offer secure and reliable plug connections, perfect for industrial applications. Featuring a durable steel shell with nickel plating, they ensure long-lasting durability, while gold-plated contacts guarantee excellent signal transmission. The solder cup termination method and 4-40 threaded insert mount type provide easy and secure installation. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are ideal for critical operations where robust performance is essential. Trust in our connectors for seamless connectivity in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 627-M37-322-LN2 |
Amperage: | 5 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Insert_1 |
Termination Method: | Solder Cup |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 37 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA627-M37-322-LN2 |
Series: | 627M |
Contact Description: | Solder Cup Tail |
Insulator Color : | Blue |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |