| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-322-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-322-WN2 |
627-M37-322-WN2
| Heilind Number: | EDA627-M37-322-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-322-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug configuration with two rows, offering seamless integration in your setups. With a durable steel shell and nickel plating, they guarantee longevity and reliability in even the most demanding environments. Each of the 37 gold-plated contacts ensures pristine signal transmission, while the solder cup termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of applications, making them a versatile and essential component for your connectivity needs. Elevate your connections with our Vertical Machined D-Sub Connectors.

