| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-GT1 |
627-M50-220-GT1
| Heilind Number: | EDA627-M50-220-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our cutting-edge Vertical Machined D-Sub Connectors. Designed for precision and durability, these connectors boast a high amperage rating of 5A, making them ideal for power and signal transmission. With three rows of 50 positions each, they offer ample connectivity options for your electronic devices. Featuring a secure Through Hole mount type and reliable PC Tail termination method, installation is a breeze. The gold flash contact plating ensures optimal conductivity, while the tin shell plating provides corrosion resistance. Crafted from rugged steel, these connectors can withstand even the harshest operating environments, with an impressive temperature range of -55 to 125°C. Elevate your connector game with this essential component for industrial and electronic applications.

