| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-LN5 |
627-M50-220-LN5
| Heilind Number: | EDA627-M50-220-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a 3-row plug configuration, accommodating a total of 50 positions. With a durable steel shell and gold flash contact plating, they ensure reliable signal transmission in even the most demanding environments. The 4-40 threaded boardspacer mount type, along with PC tail termination method and boardlock feature, provides secure and efficient installation. Operating effortlessly in a wide temperature range from -55 to 125°C, these connectors are perfect for various industrial applications. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

