| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-GT5 |
627-M50-320-GT5
| Heilind Number: | EDA627-M50-320-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable signal transmission in demanding environments. Featuring three rows of 50 positions, they offer ample connectivity options for your projects. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method guarantees a secure connection. Operating in a wide temperature range from -55 to 125°C, these connectors are built to withstand extreme conditions. Upgrade your electronics with these premium D-Sub connectors for seamless data transfer.

