| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-320-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-320-GT6 |
627-M50-320-GT6
| Heilind Number: | EDA627-M50-320-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-320-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in demanding environments. Designed for rugged durability, these connectors feature a 3-row configuration and a 50-position layout, ensuring efficient data transmission. With a 5A amperage rating and gold-plated contacts, they offer reliable power delivery and signal integrity. The plug gender and PC tail termination method make installation a breeze, while the 4-40 threaded standoff, boardspacer, and boardlock mounting options provide versatile compatibility. Constructed with steel shells plated in tin, these connectors are built to withstand extreme temperatures ranging from -55 to 125°C. Trust in our connectors for seamless connectivity in industrial, aerospace, and military applications.

