| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-323-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-323-GN1 |
627-M50-323-GN1
| Heilind Number: | EDA627-M50-323-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-323-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ideal solution for high-performance connectivity in industrial and electronic applications. With a durable steel shell and gold-plated contacts, these connectors ensure reliable signal transmission and longevity in even the most demanding environments. Featuring 50 positions spread across 3 rows, they offer ample connectivity options for your devices. Designed for easy installation with a through-hole mount and PC tail termination method, these connectors guarantee a secure and stable connection. Operating smoothly in temperatures ranging from -55 to 125 °C, they are suitable for use in a wide range of settings. Upgrade your connectivity with our Vertical Machined D-Sub Connectors for efficient and dependable performance.

