| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-BT1 |
627-M50-620-BT1
| Heilind Number: | EDA627-M50-620-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for seamless integration, these plugs feature three rows and 50 positions, ensuring efficient data transfer. With a sturdy steel shell and gold-plated contacts, they guarantee reliable performance in even the most demanding environments. The through-hole mount and PC tail termination method offer easy installation, while the wide operating temperature range of -55 to 125 °C ensures durability. Upgrade your connections today with these high-quality connectors.

