| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-GT5 |
627-M50-620-GT5
| Heilind Number: | EDA627-M50-620-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. These plugs feature a robust construction, with three rows of 50 contacts, ensuring reliable data transmission. The 4-40 Threaded Boardspacer and Boardlocks make installation a breeze, while the PC Tail termination method guarantees a secure connection. With gold contact plating and tin shell plating, these connectors offer superior conductivity and durability. Crafted from steel, they can withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Upgrade your systems with these premium connectors for seamless and efficient connectivity.

