627-M50-620-LN2

627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.

Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with nickel plating for longevity. With a 50-position configuration and three rows, they offer ample connectivity options for your applications. The 4-40 threaded insert mount type ensures secure attachment, while the PC tail termination method simplifies installation. Gold contact plating guarantees reliable signal transmission, even in demanding environments. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use.Upgrade your connections with these high-quality D-Sub Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M50-620-LN2
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:50
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M50-620-LN2
Series:627M
Contact Description:.224" (5.70mm) P.C. Tail (Only for Plug)
Insulator Color:Blue
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: