| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-LT5 |
627-M50-620-LT5
| Heilind Number: | EDA627-M50-620-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your electronic connections with our Vertical Machined D-Sub Connectors, designed for seamless integration in high-performance systems. With a durable steel shell and gold-plated contacts, these connectors ensure reliable signal transmission even in demanding environments. Featuring a 3-row configuration and 50 positions, they offer ample connectivity options for your applications. The 4-40 Threaded Boardspacer and Boardlocks mount type, along with PC Tail termination method, provide secure and convenient installation. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and harsh environments. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

