| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-622-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-622-LN2 |
627-M50-622-LN2
| Heilind Number: | EDA627-M50-622-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-622-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with nickel plating for enhanced durability. With a 50-position configuration and 4-40 threaded insert mount, they provide secure and reliable connections. The solder cup termination method ensures easy installation, while gold contact plating guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for demanding environments. Upgrade your setup with this essential component for seamless data transmission.

