627-M50-623-BN6

627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.

Introducing our Vertical Machined D-Sub Connectors, engineered for high-performance connectivity in a wide range of applications. With a sleek plug design and three rows of 50 positions, these connectors are ideal for transferring data and power with precision. Featuring a durable steel shell plated with nickel for enhanced durability, and gold-plated PC tail terminations for reliable conductivity. The 4-40 threaded standoff, boardspacer, and boardlocks ensure secure mounting, even in demanding environments. Rated for 5A of current and operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are the perfect solution for your connectivity needs. Upgrade to our 627-M50-623-BN6 connectors and experience seamless performance like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M50-623-BN6
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Standoff, Boardspacer, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:50
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M50-623-BN6
Series:627M
Contact Description:.495" (12.57mm) P.C. Tail
Insulator Color:Black
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: