627-M50-623-WN2
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
Introducing our 627-M50-623-WN2 Vertical Machined D-Sub Connectors, engineered to deliver exceptional performance in demanding industrial environments. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable power and signal transmission, even in harsh conditions. Featuring three rows of 50 positions, they offer ample connectivity for your applications. The 4-40 Threaded Insert mount type and PC Tail termination method provide secure and easy installation. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand extreme temperatures. Trust in the superior quality and durability of our Vertical Machined D-Sub Connectors for your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 627-M50-623-WN2 |
Amperage: | 5 A |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | 4-40 Threaded Insert_1 |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 50 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA627-M50-623-WN2 |
Series: | 627M |
Contact Description: | .495" (12.57mm) P.C. Tail |
Insulator Color: | White |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |