628-009-381-077

Vertical Metal Body D-Sub Connector

628 Series vertical metal shell D-Sub receptacle connector with 9 pin type contacts that have 15µ" gold plating. The contacts have P.C.B tails and are for the extended 15.0mm boardlock. The shell is Nickel plated. The insulator is high profile high temperature plastic. The flange is mounted with #4-40 UNC threaded standoffs and has boardlocks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-009-381-077
Gender:Receptacle
Mount Type:4-40 Threaded Standoff, Boardlocks
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
SKU:EDA628-009-381-077
Series:628 (Metal)
Contact Description:PCB Tail High Profile: Only Available with 15mm Boardlocks
Insulator Color:Black
Insulator Style/Material:High Profile - High Temp (N/A for Crimp & Load Termination)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: