628-015-221-279
Vertical Metal Body D-Sub Connector
628 Series vertical metal shell D-Sub receptacle connector with 15 pin type contacts that have gold flash plating. The contacts have P.C.B tails and are for the high profile insulator. The shell is Tin plated. The insulator is high profile high temperature plastic. The flange is mounted with #4-40 UNC threaded board side clinch nuts .236" (6.00mm) tall.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 628-015-221-279 |
Gender: | Receptacle |
Mount Type: | 4-40 Threaded Clinch Nut |
Contact Plating: | Gold Flash |
Shell Plating: | Tin |
Number of Positions: | 15 |
SKU: | EDA628-015-221-279 |
Series: | 628 (Metal) |
Contact Description: | PCB Tail High Profile Insulator: Standard Length |
Insulator Color: | Black |
Insulator Style/Material: | High Profile - High Temp (N/A for Crimp & Load Termination) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |