628-015-222-068

Vertical Metal Body D-Sub Connector

628 Series vertical metal shell D-Sub receptacle connector with 15 pin type contacts that have gold flash plating. The contacts have solder cup tails. The shell is Nickel plated. The insulator is standard profile high temperature plastic. The flange is mounted with #4-40 UNC threaded mating side clinch nuts .236" (6.00mm) tall.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-015-222-068
Gender:Receptacle
Mount Type:4-40 Threaded Clinch Nut
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:15
SKU:EDA628-015-222-068
Series:628 (Metal)
Contact Description:Solder Cup (Standard Profile Only)
Insulator Color:Black
Insulator Style/Material:Standard Profile - High Temp (N/A for Crimp & Load Termination)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: