628-015-322-263
Vertical Metal Body D-Sub Connector
628 Series vertical metal shell D-Sub receptacle connector with 15 pin type contacts that have 15µ" gold plating. The contacts have solder cup tails. The shell is Tin plated. The insulator is standard profile high temperature plastic. The flange is mounted with #4-40 UNC threaded hex standoffs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 628-015-322-263 |
Gender: | Receptacle |
Mount Type: | 4-40 Threaded Standoff |
Contact Plating: | Gold |
Shell Plating: | Tin |
Number of Positions: | 15 |
SKU: | EDA628-015-322-263 |
Series: | 628 (Metal) |
Contact Description: | Solder Cup (Standard Profile Only) |
Insulator Color: | Black |
Insulator Style/Material: | Standard Profile - High Temp (N/A for Crimp & Load Termination) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |