628-015-622-249

Vertical Metal Body D-Sub Connector

628 Series vertical metal shell D-Sub receptacle connector with 15 pin type contacts that have 30µ" gold plating. The contacts have solder cup tails. The shell is Tin plated. The insulator is standard profile standard plastic. The flange is mounted with #4-40 UNC threaded board side clinch nuts .236" (6.00mm) tall.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-015-622-249
Gender:Receptacle
Mount Type:4-40 Threaded Clinch Nut
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:15
SKU:EDA628-015-622-249
Series:628 (Metal)
Contact Description:Solder Cup (Standard Profile Only)
Insulator Color:Black
Insulator Style/Material:Standard Profile - Standard Temp

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: