628-025-281-257

Vertical Metal Body D-Sub Connector

628 Series vertical metal shell D-Sub receptacle connector with 25 pin type contacts that have gold flash plating. The contacts have P.C.B tails and are for the extended 15.0mm boardlock. The shell is Tin plated. The insulator is high profile standard plastic. The flange is mounted with #4-40 UNC threaded standoffs and has boardlocks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-025-281-257
Gender:Receptacle
Mount Type:4-40 Threaded Standoff, Boardlocks
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:25
SKU:EDA628-025-281-257
Series:628 (Metal)
Contact Description:PCB Tail High Profile: Only Available with 15mm Boardlocks
Insulator Color:Black
Insulator Style/Material:High Profile - Standard Temp (N/A for Crimp & Load Termination)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: