| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-BT5 |
628-M09-221-BT5
| Heilind Number: | EDA628-M09-221-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle features two rows of contacts designed to handle up to 5A of current, ensuring reliable power and signal transmission. Its 4-40 Threaded Boardspacer and Boardlocks mount type offers secure attachment to your PCB. With PC Tail termination and Gold Flash contact plating, you can count on durable and efficient connections. The connector's Steel shell and Tin plating provide robust protection against environmental factors, while its 9 positions cater to versatile application requirements. Operating effortlessly in a wide temperature range from -55 to 125°C, this connector is suitable for various industrial environments. Upgrade your connectivity with this essential component.

