628-M09-221-WN1

628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.

Enhance connectivity with our Vertical Machined D-Sub Connector, meticulously designed for optimal performance. This receptacle, featuring two rows for efficient organization, offers a seamless Through Hole (.120") mount for easy installation. With a PC Tail termination method and Gold Flash contact plating, it ensures reliable and durable connections. The Nickel-plated steel shell provides robust protection, while the 9 positions cater to versatile application needs. Operating seamlessly in a wide temperature range from -55 to 125 °C, this connector is a dependable solution for various industrial and commercial settings. Upgrade your connectivity experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M09-221-WN1
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M09-221-WN1
Series:628M
Contact Description:.232" (5.90mm) P.C. Tail (Only for Receptacle)
Insulator Color:White
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: